Cart

Z0103MN 6AA4

ST Z0103MN 6AA4

image shown is a representation only

ST

TRIAC 1A 600V SOT223
Supplier: STMicroelectronics
Matchcode: Z0103MN
Rutronik No.: THYR90109
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
Topseller
On request
0.1205 $
482.00 $

Prices

4,000 0.1205 $
8,000 0.1084 $
12,000 0.1054 $
24,000 0.1024 $
36,000 0.0919 $

Parameter

I (TRMS) eff
1 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
3 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?