Cart

Z0103MA 5AL2

ST Z0103MA 5AL2

image shown is a representation only

ST

TRIAC 0,8A 600V TO92
Supplier: STMicroelectronics
Matchcode: Z0103MA
Rutronik No.: TRIAC4826
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: REEL
Best Choice
In Stock
0.1374 $
274.80 $

Prices

2,000 0.1374 $
4,000 0.1236 $
6,000 0.1202 $
8,000 0.1168 $
10,000 0.1047 $

TRIAC 0,8A 600V TO92 Description

1A Triacs

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
3 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?