Cart

Z00607MA 5BL2

ST Z00607MA 5BL2

image shown is a representation only

ST

TRIAC 0.8A 600V TO92
Supplier: STMicroelectronics
Matchcode: Z00607MA
Rutronik No.: THYR90235
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: REEL
Topseller
Soon available
0.0764 $
152.80 $

Prices

2,000 0.0764 $
4,000 0.0726 $
6,000 0.0719 $
10,000 0.0713 $
12,000 0.0681 $

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
5 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?