Cart

Z00607MA 5BL2

ST Z00607MA 5BL2

image shown is a representation only

ST

TRIAC 0.8A 600V TO92
Supplier: STMicroelectronics
Matchcode: Z00607MA
Rutronik No.: TRIAC4862
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.093 $
186.00 $

Prices

2,000 0.093 $
4,000 0.0879 $

TRIAC 0.8A 600V TO92 Description

0.8A standard Triacs

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
5 mA
Automotive
NO
Package
TO92
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?