Cart

X0405MF 1AA2

ST

THYRISTOR 4A 600V TO202-3
Supplier: STMicroelectronics
Matchcode: X0405MF
Rutronik No.: THYR90234
Unit Pack: 250
MOQ: 3750
package: TO202-3
Packaging: BULK
Topseller
On request
0.2088 $
783.00 $

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
5 mA
Automotive
NO
Package
TO202-3
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?