Cart

X0403DF 1AA2

ST

THYRISTOR 4A 400V TO202-3
Supplier: STMicroelectronics
Matchcode: X0403DF 1AA2
Rutronik No.: THYR90317
Unit Pack: 250
MOQ: 250
package: TO202-3
Packaging: BULK
In Stock
0.3464 $
86.60 $

Prices

250 0.3464 $
500 0.3117 $
1,000 0.3031 $
1,500 0.2944 $
2,500 0.2641 $

THYRISTOR 4A 400V TO202-3 Description

4A sensitive gate SCRs

Thanks to highly sensitive triggering levels, the X04 SCR series is suitable for all applications where the available gate current is limited, such as capacitive discharge ignitions, motor control in kitchen aids, overvoltage crowbar protection in low power supplies.

Parameter

I(GT) max
0.02 mA
Automotive
NO
Package
TO202-3
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?