Cart

X0402NF 1AA2

ST

THYRISTOR 4A 800V TO202-3
Supplier: STMicroelectronics
Matchcode: X0402NF
Rutronik No.: THYR90108
Unit Pack: 250
MOQ: 250
package: TO202-3
Packaging: BULK
Topseller
In Stock
0.2304 $
57.60 $

Prices

250 0.2304 $
500 0.2188 $
1,000 0.2169 $
1,750 0.215 $
3,250 0.2054 $

Parameter

I (TRMS) eff
4 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
TO202-3
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?