Cart

X0402MF 1AA2

ST

THYRISTOR 4A 600V TO202-3
Supplier: STMicroelectronics
Matchcode: X0402MF
Rutronik No.: THYR90132
Unit Pack: 250
MOQ: 250
package: TO202-3
Packaging: BULK
Topseller
In Stock
0.3127 $
78.18 $

Prices

250 0.3127 $
500 0.2815 $
1,000 0.2736 $
2,000 0.2658 $
3,500 0.2385 $

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
TO202-3
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?