Cart

X0402MF 1AA2

ST

THYRISTOR 4A 600V TO202-3
Supplier: STMicroelectronics
Matchcode: X0402MF
Rutronik No.: TY5095
Unit Pack: 250
MOQ: 250
package: TO202-3
Packaging: BULK
On request
0.3071 $
76.78 $

Prices

250 0.3071 $
500 0.2764 $
1,000 0.2687 $
1,500 0.261 $
2,750 0.2342 $

THYRISTOR 4A 600V TO202-3 Description

4A sensitive gate SCRs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
TO202-3
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?