Cart

X0205NA 1BA2

ST X0205NA 1BA2

image shown is a representation only

ST

THYRISTOR 1,25A 800V TO92
Supplier: STMicroelectronics
Matchcode: X0205NA
Rutronik No.: TY5150
Unit Pack: 2500
MOQ: 10000
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1261 $
1,261.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

THYRISTOR 1,25A 800V TO92 Description

1.25A sensitive gate SCRs

Parameter

I (TRMS) eff
1.25 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
0.05 mA
Automotive
NO
Package
TO92
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?