Cart

X0202MA 2BL2

ST X0202MA 2BL2

image shown is a representation only

ST

THYRISTOR 1,25A 600V TO92
Supplier: STMicroelectronics
Matchcode: X0202MA
Rutronik No.: TY5101
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: AMMOPACK
On request
0.1385 $
277.00 $

Prices

2,000 0.1385 $
4,000 0.1246 $
6,000 0.1211 $
8,000 0.1177 $
10,000 0.1056 $

THYRISTOR 1,25A 600V TO92 Description

1.25A sensitive gate SCRs

Parameter

I (TRMS) eff
1.25 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?