Cart

X00602MA 5AL2

ST X00602MA 5AL2

image shown is a representation only

ST

SCR 0,8A 600V TO-92
Supplier: STMicroelectronics
Matchcode: X00602MA 5AL2
Rutronik No.: THYR90300
Unit Pack: 2000
MOQ: 2000
package: TO-92
Packaging: TUBE
Topseller
On request
0.0733 $
146.60 $

Prices

2,000 0.0733 $
4,000 0.0697 $
6,000 0.0691 $
10,000 0.0685 $
18,000 0.0654 $

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
I(GT) max
0.2 mA
Automotive
NO
Package
TO-92
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?