Cart

X-NUCLEO-PLM01A1

ST

X-NUCLEO-PLM01A1 EVAL-Board
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-PLM01A1
Rutronik No.: TOOL4149
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
21.04 $
21.04 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?