Cart

X-NUCLEO-NFC04A1

ST X-NUCLEO-NFC04A1

image shown is a representation only

ST

X-NUCLEO BOARD FOR ST25DV04K
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-NFC04A1
Rutronik No.: ICRFID1553
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
10.46 $
10.46 $

X-NUCLEO BOARD FOR ST25DV04K Description

The X-NUCLEO-NFC04A1 dynamic NFC/RFID tag IC expansion board is based on the ST25DV04K NFC Type V/RFID tag IC with a dual interface 4 Kbits EEPROM that also features an I²C interface. It can be powered by the pin of Arduino connector or directly by the received carrier electromagnetic field.

The X-NUCLEO-NFC04A1 expansion board is compatible with the Arduino™ UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo board. Various expansion boards can also be stacked to evaluate different devices operating together with the dynamic NFC tag. The board also features an antenna with a 54 mm ISO 24.2 diameter, single layer, copper etched on PCB.

Key Features

  • Expansion board based on the ST25DV04K dynamic NFC/RFID tag for STM32 Nucleo
  • Up to 4-Kbit memory with NDEF support
  • 54 mm diameter, single layer circular antenna
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino™ UNO R3 connector
  • Self-powered or powered through the Arduino™ UNO R3 connectors
  • Three general purpose LEDs
  • Scalable solution, capable of cascading multiple boards for larger systems
  • Free comprehensive development firmware library and example for ST25DV04K, compatible with STM32Cube firmware
  • FCC and IC verified
  • RoHS compliant


Parameter

Oper.frequency
13,56 M Hz
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?