Cart

X-NUCLEO-NFC02A1

ST X-NUCLEO-NFC02A1

image shown is a representation only

ST

NUCLEO M24LR NFC Expansion EVB
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-NFC02A1
Rutronik No.: ICRFID1471
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
10.65 $
10.65 $

NUCLEO M24LR NFC Expansion EVB Description

The X-NUCLEO-NFC02A1 is a dynamic NFC/RFID tag board based on M24LR04E-R, for expansion of STM32 Nucleo boards. The M24LR04E-R is an NFC Type V/RFID tag IC with a dual-interface 4 Kbit Electrically Erasable Programmable Read-Only Memory (EEPROM) that also features an I2C interface.

Parameter

Oper.frequency
13.56 M Hz
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Netherlands
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?