Cart

X-NUCLEO-IKA01A1

ST X-NUCLEO-IKA01A1

image shown is a representation only

ST

Multf.Expan. board STM32 Nucleo
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-IKA01A1
Rutronik No.: ICOP7290
Unit Pack: 1
MOQ: 1
package: Evalboard
Packaging: BOX
On request
33.82 $
33.82 $

Prices

1 33.82 $
4 32.24 $
15 31.12 $
58 29.32 $
227 27.73 $

Parameter

Optimisation
STM32
R2R
No
Shutdown
No
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
Evalboard
Leadfree Defin.
10
Packaging
BOX
ECCN
3A991A2
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?