Cart

X-NUCLEO-IDW01M1

ST X-NUCLEO-IDW01M1

image shown is a representation only

ST

NUCLEO SPWF01 WLAN Expansion EV
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-IDW01M1
Rutronik No.: WLAN1355
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2018
26.30 $
26.30 $

NUCLEO SPWF01 WLAN Expansion EV Description

The X-NUCLEO-IDW01M1 is a Wi-Fi evaluation board based on the SPWF01SA module, which expands the STM32 Nucleo boards.

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
UART
Software
Yes
Antenna
Yes
Tx/Rx
1x1
Supply voltage
3.1 to 3.5 V
Oper.temp.
-40 to +85 °C
Automotive
NO
Package
TOOL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A991A2
Customs Tariff No.
85176200000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?