Cart

X-NUCLEO-IDS01A5

ST X-NUCLEO-IDS01A5

image shown is a representation only

ST

NUCLEO SPSGRF-915 Expansion EVB
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-IDS01A5
Rutronik No.: ISM1629
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
In Stock
16.42 $
16.42 $

NUCLEO SPSGRF-915 Expansion EVB Description

The X-NUCLEO-IDS01A5 is an evaluation board based on SPIRIT1 RF module SPSGRF-915 to allow expansion of STM32 Nucleo boards. The SPSGRF-915 module operates in the 915 MHz ISM band and is FCC certified (FCC ID: S9NSPSGRF) and IC certified (IC:8976C-SPSGRF). Identification of the operating frequency of the X-NUCLEO-IDS01Ax (x= 4 or 5) is performed through two resistors (R14 and R15). It is compatible with the ST Morpho and Arduino UNO R3 connector layout. The X-NUCLEO-IDS01A5 interfaces with the STM32 microcontroller via SPI connections and GPIO pins. The user can change some of the GPIOs by mounting or removing the resistors.

Key Features

  • STM32 Nucleo expansion board based on the SPSGRF-915
  • X-NUCLEO-IDS01A5 contains FCC and IC certified module SPSGRF-915 (FCC ID: S9NSPSGRF and IC: 8976C-SPSGRF)
  • SPGRF-915:
    •     915 MHz FCC and IC certified module based on low-power, low-rate sub-1 GHz SPIRIT1 transceiver
    •     Integrated Balun (BALF-SPI-01D3)
    •     Chip antenna
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connectors
  • Scalable solution; can cascade multiple boards for larger systems
  • Example firmware for point-to-point communication, compatible with STM32Cube firmware
  • RoHS compliant


Parameter

Frequency
915 MHz
Function
2-FSK etc
Datarate
500 kbps
Low power
Y Y/N
Supply voltage
1.8 to 3.6 V
Operat.temp.
-40 +85 °C
P(out)
16 dBm
Automotive
NO
Package
TOOL
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?