Cart

X-NUCLEO-IDS01A4

ST X-NUCLEO-IDS01A4

image shown is a representation only

ST

NUCLEO SPSGRF-868 Expansion EVB
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-IDS01A4
Rutronik No.: ISM1541
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
On request
16.34 $
16.34 $

NUCLEO SPSGRF-868 Expansion EVB Description

The X-NUCLEO-IDS01A4 is an evaluation board based on the SPIRIT1 RF module SPSGRF-868 expansion of STM32 Nucleo boards. The SPSGRF-868 module operates in the 868 MHz ISM band and is ETSI certified.

Parameter

Frequency
868 MHz
Function
2-FSK etc
Datarate
500 kbps
Low power
Y Y/N
Supply voltage
1.8 to 3.6 V
Operat.temp.
-40 +85 °C
P(out)
16 dBm
Automotive
NO
Package
TOOL
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
South Korea
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?