Cart

VNS3NV04P-E

ST VNS3NV04P-E

image shown is a representation only

ST

LSS 120mOhm 40V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VNS3NV04P-E
Rutronik No.: ICIFP45243
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6457 $
1,291.40 $

LSS 120mOhm 40V SO-8 SMD Description

OMNIFET II fully autoprotected Power MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
120 mOhm
V(op,max)
40 V
I(lim,min)/Ch
5 A
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
51 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?