Cart

VNS1NV04TR-E

ST VNS1NV04TR-E

image shown is a representation only

ST

LSS 250mOhm 40V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VNS1NV04TR-E
Rutronik No.: ICIFP44553
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3991 $
997.75 $

Prices

2,500 0.3991 $
5,000 0.3926 $
7,500 0.3861 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
250 mOhm
V(op,max)
40 V
I(lim,min)/Ch
1 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?