VNS1NV04PTR-E

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: VNS1NV04PTR-E
Rutronik No.: ICIFP45240
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Best Choice
LSS 250mOhm 40V SO-8 SMD Description
OMNIFET II fully autoprotected Power MOSFET
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SO-8
- Channels
- 1
- R(on,typ)/Ch
- 250 mOhm
- V(op,max)
- 40 V
- I(lim,min)/Ch
- 1 A
- Leadfree Defin.
- 4
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 45 weeks