Cart

VNS1NV04DPTR-E

ST VNS1NV04DPTR-E

image shown is a representation only

ST

2xLSS 250mOhm 40V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VNS1NV04DPTR-E
Rutronik No.: ICIFP45238
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Soon available
0.7446 $
1,861.50 $

2xLSS 250mOhm 40V SO-8 SMD Description

OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
2
R(on,typ)/Ch
250 mOhm
V(op,max)
40 V
I(lim,min)/Ch
1 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?