Cart

VNQ860TR-E

ST VNQ860TR-E

image shown is a representation only

ST

4xHSS 270mOhm 36V SO-20 SMD
Supplier: STMicroelectronics
Matchcode: VNQ860TR-E
Rutronik No.: ICIFP44651
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
2.62 $
2,620.00 $

Prices

1,000 2.62 $
2,000 2.58 $
3,000 2.53 $
4,000 2.49 $
5,000 2.45 $

4xHSS 270mOhm 36V SO-20 SMD Description

Quad Channel High Side Driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-20
Channels
4
R(on,typ)/Ch
270 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
0.35 A
I(lim,max)/Ch
1.1 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?