Cart

VNQ860-E

ST VNQ860-E

image shown is a representation only

ST

4xHSS 270mOhm 36V SO-20 SMD
Supplier: STMicroelectronics
Matchcode: VNQ860-E
Rutronik No.: ICIFP43876
Unit Pack: 40
MOQ: 1000
package: SO-20
Packaging: TUBE
On request
2.12 $
2,120.00 $

4xHSS 270mOhm 36V SO-20 SMD Description

Quad Channel High Side Driver

Parameter

Automotive
NO
Mounting
SMD
Package
SO-20
Channels
4
R(on,typ)/Ch
270 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
0.35 A
I(lim,max)/Ch
1.1 A
Diagnostics
status
Leadfree Defin.
10
Packaging
TUBE
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?