Cart

VNQ830PTR-E

ST VNQ830PTR-E

image shown is a representation only

ST

4xHSS 60mOhm 36V SO-28 SMD
Supplier: STMicroelectronics
Matchcode: VNQ830PTR-E
Rutronik No.: ICIFP45317
Unit Pack: 1000
MOQ: 1000
package: SO-28
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.90 $
3,900.00 $

Prices

1,000 3.90 $
2,000 3.34 $

4xHSS 60mOhm 36V SO-28 SMD Description

Quad channel high-side driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-28
Channels
4
R(on,typ)/Ch
60 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
15 A
I(lim,max)/Ch
15 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?