Cart

VNQ7050AJTR

ST

4xHSS 50mOhm 28V PSSO-16 SMD
Supplier: STMicroelectronics
Matchcode: VNQ7050AJTR
Rutronik No.: ICIFP46239
Unit Pack: 2500
MOQ: 2500
package: PowerSSO16
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.24 $
5,600.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO16
Channels
4
R(on,typ)/Ch
40 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,max)/Ch
38 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
Technology
MO7
OL Detection
NA Y/N/NA/NAN
V(op,abs,max)
40 V
t(off)
45 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
R,L,C
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
35 µs
Automotive
Yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?