Cart

VNQ7040AYTR

ST

4xHSS 40mOhm 28V PSSO-36 SMD
Supplier: STMicroelectronics
Matchcode: VNQ7040AYTR
Rutronik No.: ICIFP45954
Unit Pack: 1000
MOQ: 1000
package: PowerSSO36
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
3.43 $
3,430.00 $

Prices

1,000 3.43 $
2,000 2.92 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO36
Channels
4
R(on,typ)/Ch
40 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,max)/Ch
34 A
Diagnostics
status
Leadfree Defin.
4
Packaging
REEL
Technology
MO-7
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
38 V
t(off)
50 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
R,L,C
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
60 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?