Cart

VNQ6040STR-E

ST

4xHSS 35mOhm 41V PowerSSO36 SMD
Supplier: STMicroelectronics
Matchcode: VNQ6040STR-E
Rutronik No.: ICIFP45422
Unit Pack: 1000
MOQ: 1000
package: SO-36
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
5.65 $
5,650.00 $

4xHSS 35mOhm 41V PowerSSO36 SMD Description

Quad-channel high-side driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-36
Channels
4
R(on,typ)/Ch
35 mOhm
V(op,min)
5 V
V(op,max)
36 V
I(lim,min)/Ch
25 A
I(lim,max)/Ch
55 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
Y Y/N/NA/NAN
V(in,min)
41 V
V(in,max)
52 V
V(op,abs,max)
41 V
t(off)
80 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
Application
DRIVE R,L
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
100 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?