Cart

VNQ600APTR-E

ST VNQ600APTR-E

image shown is a representation only

ST

4xHSS 35mOhm 36V SO-28 SMD
Supplier: STMicroelectronics
Matchcode: VNQ600APTR-E
Rutronik No.: ICIFP44674
Unit Pack: 1000
MOQ: 1000
package: SO-28
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 06/03/2020
4.47 $
4,470.00 $

4xHSS 35mOhm 36V SO-28 SMD Description

Quad channel high side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-28
Channels
4
R(on,typ)/Ch
35 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
22 A
I(lim,max)/Ch
70 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-3.5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?