Cart

VNQ5E250AJTR-E

ST

4xHSS 250mOhm 28V PwrSSO-16 SMD
Supplier: STMicroelectronics
Matchcode: VNQ5E250AJTR-E
Rutronik No.: ICIFP45630
Unit Pack: 2500
MOQ: 2500
package: PowerSSO16
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.82 $
4,550.00 $

4xHSS 250mOhm 28V PwrSSO-16 SMD Description

Standard Functions, High Side Switches

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO16
Channels
4
R(on,typ)/Ch
250 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,min)/Ch
19 A
I(lim,max)/Ch
38 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
REEL
Technology
VIPowerMO5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
8 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
10 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?