Cart

VNQ5E160KTR-E

ST VNQ5E160KTR-E

image shown is a representation only

ST

4xHSS 160mOhm 28V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VNQ5E160KTR-E
Rutronik No.: ICIFP45940
Unit Pack: 1000
MOQ: 1000
package: SSOP24
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.55 $
2,550.00 $

Prices

1,000 2.55 $
2,000 2.36 $

4xHSS 160mOhm 28V PwrSSO-24 SMD Description

Quad channel high side driver for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SSOP24
Channels
4
R(on,typ)/Ch
160 mOhm
V(op,min)
4.5 V
V(op,max)
28 V
I(lim,max)/Ch
10 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
MO-5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
15 µs
T(j,min)
-40 °C
T(j,max)
175 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
Switch
t(on)
15 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?