Cart

VNQ5160K-E

ST

4xHSS 160mOhm 36V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VNQ5160K-E
Rutronik No.: ICIFP44174
Unit Pack: 49
MOQ: 49
package: PowerSSO24
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
2.88 $
141.12 $

Prices

49 2.88 $
98 2.70 $
147 2.65 $
245 2.62 $
392 2.46 $

4xHSS 160mOhm 36V PwrSSO-24 SMD Description

Quad channel high side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO24
Channels
4
R(on,typ)/Ch
160 mOhm
V(op,min)
4.5 V
V(op,max)
36 V
I(lim,min)/Ch
3.8 A
I(lim,max)/Ch
7.5 A
Diagnostics
status
Leadfree Defin.
10
Packaging
TUBE
Technology
VIP M0-5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?