VNQ500PEPTR-E

Supplier: STMicroelectronics
Matchcode: VNQ500PEPTR-E
Rutronik No.: ICIFP44653
Unit Pack: 2500
MOQ: 2500
package: PowerSSO12
Packaging: REEL
Best Choice
4xHSS 500mOhm 36V PwrSSO-12 SMD Description
Quad channel high-side driver
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PowerSSO12
- Channels
- 4
- R(on,typ)/Ch
- 500 mOhm
- V(op,min)
- 5.5 V
- V(op,max)
- 36 V
- I(lim,min)/Ch
- 0.35 A
- I(lim,max)/Ch
- 0.7 A
- Diagnostics
- status
- Leadfree Defin.
- 10
- Packaging
- REEL
- Technology
- VIP M0-3.5
- OL Detection
- NAN Y/N/NA/NAN
- V(op,abs,max)
- 41 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 20 weeks