Cart

VNP35NV04-E

ST

LSS 10mOhm 40V TO220-3 THT
Supplier: STMicroelectronics
Matchcode: VNP35NV04-E
Rutronik No.: ICIFP44261
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.48 $
3,480.00 $

LSS 10mOhm 40V TO220-3 THT Description

OMNIFET II fully autoprotected Power MOSFET

Parameter

Automotive
AEC-Q(100)
Channels
1
R(on,typ)/Ch
10 mOhm
V(op,max)
40 V
Leadfree Defin.
10
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?