Cart

VNN7NV04PTR-E

ST VNN7NV04PTR-E

image shown is a representation only

ST

LSS 60mOhm 40V SOT223 SMD
Supplier: STMicroelectronics
Matchcode: VNN7NV04PTR-E
Rutronik No.: ICIFP45229
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9409 $
940.90 $

Prices

1,000 0.9409 $
2,000 0.883 $
4,000 0.854 $
6,000 0.7889 $

LSS 60mOhm 40V SOT223 SMD Description

OMNIFET II - fully autoprotected Power MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SOT223
Channels
1
R(on,typ)/Ch
60 mOhm
V(op,max)
40 V
I(lim,min)/Ch
6 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?