Cart

VNL5300S5TR-E

ST VNL5300S5TR-E

image shown is a representation only

ST

LSS 300mOhm 41V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VNL5300S5TR-E
Rutronik No.: ICIFP46060
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4838 $
1,209.50 $

Prices

2,500 0.4838 $
5,000 0.454 $
7,500 0.4466 $
10,000 0.4131 $

LSS 300mOhm 41V SO-8 SMD Description

Single channel LSD with digital status

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
300 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,max)/Ch
2 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
NA Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
12 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
all loads
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
8 µs
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?