Cart

VNL5090N3TR-E

ST VNL5090N3TR-E

image shown is a representation only

ST

LSS 90mOhm 45V SOT223 SMD
Supplier: STMicroelectronics
Matchcode: VNL5090N3TR-E
Rutronik No.: ICIFP46301
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

LSS 90mOhm 45V SOT223 SMD Description

OMNIFET III: fully protected low-side driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SOT223
Channels
1
R(on,typ)/Ch
90 mOhm
V(op,min)
41 V
V(op,max)
45 V
I(lim,min)/Ch
13 A
I(lim,max)/Ch
45 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
OMNIFET3
OL Detection
Y Y/N/NA/NAN
V(in,min)
3.5 V
V(in,max)
5.5 V
V(op,abs,max)
52 V
t(off)
18 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
R,L,C
t(on)
8 µs
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?