Cart

VNL5050N3TR-E

ST VNL5050N3TR-E

image shown is a representation only

ST

LSS 50mOhm 45V SOT223 SMD
Supplier: STMicroelectronics
Matchcode: VNL5050N3TR-E
Rutronik No.: ICIFP45269
Unit Pack: 1000
MOQ: 2000
package: SOT223
Packaging: REEL
On request
0.6759 $
1,351.80 $

Prices

2,000 0.6759 $
3,000 0.6643 $
5,000 0.647 $

LSS 50mOhm 45V SOT223 SMD Description

OMNIFET III fully protected low-side driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SOT223
Channels
1
R(on,typ)/Ch
50 mOhm
V(op,max)
45 V
I(lim,min)/Ch
19 A
I(lim,max)/Ch
45 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?