VNI4140KTR

Supplier: STMicroelectronics
Matchcode: VNI4140KTR
Rutronik No.: ICIFP46099
Unit Pack: 1
MOQ: 1
package: PowerSSO24
Packaging: INDIVIDUAL
Parameter
- Automotive
- NO
- Mounting
- SMD
- Package
- PowerSSO24
- Channels
- 4
- R(on,typ)/Ch
- 80 mOhm
- V(op,min)
- 10.5 V
- V(op,max)
- 36 V
- I(lim,min)/Ch
- 0.7 A
- I(lim,max)/Ch
- 1.7 A
- Diagnostics
- status
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- Technology
- VIPower
- OL Detection
- NAN Y/N/NA/NAN
- V(op,abs,max)
- 41 V
- t(off)
- 30 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- Application
- industrial
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 20 µs
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 50 weeks