- Home
- Semiconductors
- Protected MOSFETs
- STMicroelectronics Protected MOSFETs

4xHSS 80mOhm 36V PwrSSO-24 SMD
Supplier:
STMicroelectronics
Matchcode:
VNI4140KTR
Rutronik No.:
ICIFP44326
Unit Pack: 1000
MOQ: 1000
package: PowerSSO24
Packaging: REEL
Quad high-side smart power solid-state relay
- Automotive
-
NO
- Mounting
-
SMD
- Package
-
PowerSSO24
- Channels
-
4
- R(on,typ)/Ch
-
80 mOhm
- V(op,min)
-
10.5 V
- V(op,max)
-
36 V
- I(lim,min)/Ch
-
0.7 A
- I(lim,max)/Ch
-
1.7 A
- Diagnostics
-
status
- Leadfree Defin.
-
10
- Packaging
-
REEL
- Technology
-
VIPower
- OL Detection
-
NAN Y/N/NA/NAN
- V(op,abs,max)
-
41 V
- t(off)
-
30 µs
- T(j,min)
-
-40 °C
- OL Detec.ad ON
-
N Y/N/NA/NAN
- T(j,max)
-
150 °C
- OL Detec.ad OFF
-
N Y/N/NA/NAN
- Application
-
industrial
- t(on)
-
20 µs
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
4xHSS 80mOhm 36V PwrSSO-24...
package:
PowerSSO24
Packaging:
TUBE
4xHSS 80mOhm 36V PwrSSO-24...
package:
PowerSSO24
Packaging:
REEL
2xHSS 80mOhm 36V PwrSSO-12...
package:
PowerSSO12
Packaging:
REEL
8xHSS 200mOhm 45V PowerSO36...
package:
PowerSO-36
Packaging:
REEL
8xHSS 110mOhm 45V PwrSSO-36...
package:
PowerSSO36
Packaging:
REEL
4xHSS 320mOhm 36V PowerSO10...
package:
PowerSO-10
Packaging:
TUBE
Best Choice
8xHSS 200mOhm 45V PowerSO36...
package:
PowerSO-36
Packaging:
TUBE
4xHSS 200mOhm 36V PowerSO10...
package:
PowerSO-10
Packaging:
REEL
4xHSS 200mOhm 36V PowerSO 10
package:
PowerSO-10
Packaging:
REEL
4xHSS 270mOhm 36V PowerSO10...
package:
PowerSO-10
Packaging:
REEL
Previous
Next