Cart

VNI4140K-32

ST

4xHSS 80mOhm 36V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VNI4140K-32
Rutronik No.: ICIFP45391
Unit Pack: 49
MOQ: 1225
package: PowerSSO24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.31 $
4,054.75 $

Prices

1,225 3.31 $
1,960 3.25 $
2,401 3.20 $

4xHSS 80mOhm 36V PwrSSO-24 SMD Description

Quad high side smart power solid state relay

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSSO24
Channels
4
R(on,typ)/Ch
80 mOhm
V(op,min)
10.5 V
V(op,max)
36 V
I(lim,min)/Ch
1.0 A
I(lim,max)/Ch
1.6 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Technology
VIPower
OL Detection
NAN Y/N/NA/NAN
V(in,max)
41 V
V(op,abs,max)
41 V
t(off)
12 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
6 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?