Cart

VNI4140K-32

ST

4xHSS 80mOhm 36V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VNI4140K-32
Rutronik No.: ICIFP46098
Unit Pack: 1
MOQ: 1
package: PowerSSO24
Packaging: INDIVIDUAL
On request
5.69 $
0 $
Article with this quantity is not orderable.

4xHSS 80mOhm 36V PwrSSO-24 SMD Description

Quad high side smart power solid state relay

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSSO24
Channels
4
R(on,typ)/Ch
80 mOhm
V(op,min)
10.5 V
V(op,max)
36 V
I(lim,min)/Ch
1.0 A
I(lim,max)/Ch
1.0 A
Diagnostics
status
Leadfree Defin.
10
Packaging
INDIVIDUAL
Technology
VIPower
OL Detection
NAN Y/N/NA/NAN
V(in,max)
41 V
V(op,abs,max)
41 V
t(off)
12 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
6 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?