Cart

VNH7100ASTR

ST

H-Br DrV 12A 41V SO-16N SMD
Supplier: STMicroelectronics
Matchcode: VNH7100ASTR
Rutronik No.: ICMOT5110
Unit Pack: 50
MOQ: 2500
package: SO-16N
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.25 $
5,625.00 $

Parameter

Type
H-Br
I(out)
12 A
U(min)
4 V
U(max)
28 V
Automotive
AEC-Q(100)
Package
SO-16N
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
U(B)
41 V
R(DS)(on)
100 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?