Cart

VNH7070ASTR

ST

H-Br DrV 15A 41V SO-16N SMD
Supplier: STMicroelectronics
Matchcode: VNH7070ASTR
Rutronik No.: ICMOT5139
Unit Pack: 2500
MOQ: 2500
package: SO-16N
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.89 $
7,225.00 $

Parameter

Type
H-Br
I(out)
15 A
U(min)
4 V
U(max)
28 V
Automotive
AEC-Q(100)
Package
SO-16N
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
U(B)
41 V
R(DS)(on)
70 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?