Cart

VNH7040AYTR

ST VNH7040AYTR

image shown is a representation only

ST

H-Br DrV 35A 38V PSSO-36 SMD
Supplier: STMicroelectronics
Matchcode: VNH7040AYTR
Rutronik No.: ICMOT5308
Unit Pack: 1000
MOQ: 1000
package: PSSO-36
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
4.91 $
4,910.00 $

Parameter

Type
H-Br
I(out)
35 A
U(min)
4 V
U(max)
38 V
Automotive
AEC-Q(100)
Package
PSSO-36
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
U(B)
28 V
R(DS)(on)
53 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?