Cart

VNH5180A-E

ST

H-Br 8A 41V PowerSSO-36TP SMD
Supplier: STMicroelectronics
Matchcode: VNH5180A-E
Rutronik No.: ICMOT4977
Unit Pack: 49
MOQ: 1225
package: PSSO-36 TP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.90 $
2,327.50 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

H-Br 8A 41V PowerSSO-36TP SMD Description

Automotive fully integrated H-bridge motor driver

Parameter

Type
H-Br
I(out)
8 A
U(min)
5.5 V
U(max)
18 V
Automotive
AEC-Q(100)
Package
PSSO-36 TP
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Ports
n.s.
Input voltage
6.3 V
R(DS)(on)
180 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?