Cart

VNH5019ATR-E

ST

H-Br 30A 24V MultiPowerSO30 SMD
Supplier: STMicroelectronics
Matchcode: VNH5019ATR-E
Rutronik No.: ICMOT5044
Unit Pack: 1000
MOQ: 1000
package: MPowerSO30
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
6.90 $
6,900.00 $

Parameter

Type
H-Br
I(out)
30 A
U(min)
5.5 V
U(max)
22 V
Automotive
NO
Package
MPowerSO30
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
19 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?