Cart

VNH3ASP30-E

ST

H-Br 30A 41V MultiPowerSO30 SMD
Supplier: STMicroelectronics
Matchcode: VNH3ASP30-E
Rutronik No.: ICMOT4520
Unit Pack: 29
MOQ: 435
package: MPowerSO30
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
4.65 $
2,022.75 $

Prices

435 4.65 $
522 4.43 $
1,015 4.20 $

H-Br 30A 41V MultiPowerSO30 SMD Description

AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER

Parameter

Type
H-Br
I(out)
30 A
U(min)
5.5 V
U(max)
22 V
Automotive
NO
Package
MPowerSO30
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
R(DS)(on)
42 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?