Cart

VND830MSPTR-E

ST VND830MSPTR-E

image shown is a representation only

ST

2xHSS 60mOhm 36V PwrSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VND830MSPTR-E
Rutronik No.: ICIFP44637
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2016
2.24 $
1,344.00 $

Prices

600 2.24 $
1,200 2.21 $
Obsolete article with this quantity is not orderable.

2xHSS 60mOhm 36V PwrSO-10 SMD Description

DOUBLE CHANNEL HIGH SIDE DRIVER

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
Channels
2
R(on,typ)/Ch
60 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
6 A
I(lim,max)/Ch
15 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?